4.5mm Hex Socket Nut Driver 6.30" (160.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.5mm Hex Socket Nut Driver 6.30" (160.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

26586

DigiKey Part Number
26586-ND
Manufacturer
Manufacturer Product Number
26586
Description
NUT DRIVER HEX SOCKET 4.5MM 6.3"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
4.5mm Hex Socket Nut Driver 6.30" (160.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Hex Socket
Manufacturer
Wiha
Size
4.5mm
Series
Length - Blade
2.36" (60.0mm)
Packaging
Box
Length - Overall
6.30" (160.0mm)
Part Status
Active
Features
Chrome Finish, Free Turning Cap, Soft Grip
Tool Type
Nut Driver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1160,42000 Kč160,42 Kč
Unit Price without VAT:160,42000 Kč
Unit Price with VAT:194,10820 Kč