



Category | Tip Type Hex Socket |
Manufacturer Wiha | Size 4mm |
Series | Length - Blade 2.36" (60.0mm) |
Packaging Box | Length - Overall 6.30" (160.0mm) |
Part Status Active | Features Chrome Finish, Free Turning Cap, Soft Grip |
Tool Type Nut Driver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,63000 Kč | 160,63 Kč |
| Unit Price without VAT: | 160,63000 Kč |
|---|---|
| Unit Price with VAT: | 194,36230 Kč |


