



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Nut Driver | |
Tip Type | Hex Socket | |
Size | 1.5mm | |
Length - Blade | 2.36" (60.0mm) | |
Length - Overall | 6.30" (160.0mm) | |
Features | Chrome Finish, Free Turning Cap, Soft Grip | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,93000 Kč | 147,93 Kč |
| 25 | 141,26440 Kč | 3 531,61 Kč |
| Unit Price without VAT: | 147,93000 Kč |
|---|---|
| Unit Price with VAT: | 178,99530 Kč |


