1.5mm Hex Screwdriver 5.71" (145.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5mm Hex Screwdriver 5.71" (145.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

26415

DigiKey Part Number
431-2534-ND
Manufacturer
Manufacturer Product Number
26415
Description
SCREWDRIVER HEX 1.5MM 5.71"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
1.5mm Hex Screwdriver 5.71" (145.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
1.5mm
Manufacturer
Wiha
Length - Blade
1.97" (50.0mm)
Packaging
Bulk
Length - Overall
5.71" (145.0mm)
Part Status
Active
Features
Ball End, Chrome Finish, Ergonomic, Free Turning Cap, Oil and Chemical Resistant
Tool Type
Screwdriver
Weight
0.03 lb (13.61 g)
Tip Type
Hex
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 41
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1103,10000 Kč103,10 Kč
Unit Price without VAT:103,10000 Kč
Unit Price with VAT:124,75100 Kč