
26370 | |
|---|---|
DigiKey Part Number | 431-26370-ND |
Manufacturer | |
Manufacturer Product Number | 26370 |
Description | PICOFINISH HEX 7/64" X 60MM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 7/64" Hex Screwdriver 6.30" (160.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Hex | |
Size | 7/64" | |
Length - Blade | 2.36" (60.0mm) | |
Length - Overall | 6.30" (160.0mm) | |
Features | Chrome Finish, Free Turning Cap, Soft Grip | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,21000 Kč | 101,21 Kč |
| Unit Price without VAT: | 101,21000 Kč |
|---|---|
| Unit Price with VAT: | 122,46410 Kč |

