
26344 | |
|---|---|
DigiKey Part Number | 431-26344-ND |
Manufacturer | |
Manufacturer Product Number | 26344 |
Description | PICOFINISH HEX 2.0MM (5/64") X 5 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 2mm Hex Screwdriver 5.90" (150.0mm) |
Category | Tip Type Hex |
Manufacturer Wiha | Size 2mm |
Packaging Bag | Length - Blade 1.97" (50.0mm) |
Part Status Active | Length - Overall 5.90" (150.0mm) |
Tool Type Screwdriver | Features Chrome Finish, Free Turning Cap, Soft Grip |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,84000 Kč | 101,84 Kč |
| Unit Price without VAT: | 101,84000 Kč |
|---|---|
| Unit Price with VAT: | 123,22640 Kč |



