#00 Phillips Screwdriver 5.28" (134.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
#00 Phillips Screwdriver 5.28" (134.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

26132

DigiKey Part Number
26132-ND
Manufacturer
Manufacturer Product Number
26132
Description
SCREWDRIVER PHILLIPS #00 5.28"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
#00 Phillips Screwdriver 5.28" (134.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tip Type
Phillips
Manufacturer
Wiha
Size
#00
Series
Length - Blade
1.57" (40.0mm)
Packaging
Box
Length - Overall
5.28" (134.0mm)
Part Status
Active
Features
Chrome Finish, Color Coded, Ergonomic, Free Turning Cap
Tool Type
Screwdriver
Weight
0.03 lb (13.61 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1121,37000 Kč121,37 Kč
Unit Price without VAT:121,37000 Kč
Unit Price with VAT:146,85770 Kč