



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Phillips | |
Size | #1 | |
Length - Blade | 3.94" (100.0mm) | |
Length - Overall | 8.27" (210.0mm) | |
Features | Chrome Finish, Ergonomic, Free Turning Cap | |
Weight | 0.06 lb (27.22 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,26000 Kč | 102,26 Kč |
| Unit Price without VAT: | 102,26000 Kč |
|---|---|
| Unit Price with VAT: | 123,73460 Kč |



