Slotted Screwdriver Set
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

26094

DigiKey Part Number
431-26094-ND
Manufacturer
Manufacturer Product Number
26094
Description
8 PIECE PICOFINISH SLOTTED SCREW
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Slotted Screwdriver Set
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
Packaging
Box
Part Status
Active
Type
Screwdriver Set
Tip Type
Slotted
Includes
Handle
Features
Chrome Finish, Soft Grip
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 111,86000 Kč1 111,86 Kč
51 030,56600 Kč5 152,83 Kč
10997,41200 Kč9 974,12 Kč
25955,24920 Kč23 881,23 Kč
Unit Price without VAT:1 111,86000 Kč
Unit Price with VAT:1 345,35060 Kč