
26089 | |
|---|---|
DigiKey Part Number | 431-26089-ND |
Manufacturer | |
Manufacturer Product Number | 26089 |
Description | 25 PIECE PICOFINISH SCREWDRIVER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex, Slotted, Pentalobe, Phillips, Torx®, Tri-Wing® Screwdriver Set |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Screwdriver Set | |
Tip Type | Hex, Slotted, Pentalobe, Phillips, Torx®, Tri-Wing® | |
Includes | Handle | |
Features | Chrome Finish, Soft Grip | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 933,98000 Kč | 3 933,98 Kč |
| Unit Price without VAT: | 3 933,98000 Kč |
|---|---|
| Unit Price with VAT: | 4 760,11580 Kč |


