0.8mm x 4mm Slotted Screwdriver 7.87" (200.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.8mm x 4mm Slotted Screwdriver 7.87" (200.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

26079

DigiKey Part Number
26079-ND
Manufacturer
Manufacturer Product Number
26079
Description
SCREWDRIVER SLOT 0.8X4MM 7.87"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
0.8mm x 4mm Slotted Screwdriver 7.87" (200.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tip Type
Slotted
Manufacturer
Wiha
Size
0.8mm x 4mm
Series
Length - Blade
3.94" (100.0mm)
Packaging
Box
Length - Overall
7.87" (200.0mm)
Part Status
Active
Features
Chrome Finish, Free Turning Cap, Soft Grip
Tool Type
Screwdriver
Weight
0.07 lb (31.75 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
10134,80700 Kč1 348,07 Kč
Manufacturers Standard Package
Unit Price without VAT:134,80700 Kč
Unit Price with VAT:163,11647 Kč