0.16mm x 0.8mm Slotted Screwdriver 5.28" (134.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.16mm x 0.8mm Slotted Screwdriver 5.28" (134.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

26050

DigiKey Part Number
26050-ND
Manufacturer
Manufacturer Product Number
26050
Description
SCREWDRVR SLOT 0.16X0.8MM 5.28"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
0.16mm x 0.8mm Slotted Screwdriver 5.28" (134.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tip Type
Slotted
Manufacturer
Wiha
Size
0.16mm x 0.8mm
Series
Length - Blade
1.57" (40.0mm)
Packaging
Box
Length - Overall
5.28" (134.0mm)
Part Status
Active
Features
Chrome Finish, Free Turning Cap, Soft Grip
Tool Type
Screwdriver
Weight
0.03 lb (13.61 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1188,77000 Kč188,77 Kč
Unit Price without VAT:188,77000 Kč
Unit Price with VAT:228,41170 Kč