
26043 | |
|---|---|
DigiKey Part Number | 431-26043-ND |
Manufacturer | |
Manufacturer Product Number | 26043 |
Description | PICOFINISH SLOTTED SCREWDRIVER 2 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 2.5mm Slotted Screwdriver 7.91" (201.0mm) |
Category | Tip Type Slotted |
Manufacturer Wiha | Size 2.5mm |
Packaging Bag | Length - Blade 3.94" (100.0mm) |
Part Status Active | Length - Overall 7.91" (201.0mm) |
Tool Type Screwdriver | Features Chrome Finish, Free Turning Cap, Soft Grip |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,33000 Kč | 116,33 Kč |
| Unit Price without VAT: | 116,33000 Kč |
|---|---|
| Unit Price with VAT: | 140,75930 Kč |

