Knife, Cable Stripping Insulated to 1000V, Includes Cover, Slip Guard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Knife, Cable Stripping Insulated to 1000V, Includes Cover, Slip Guard
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

15000

DigiKey Part Number
15000W-ND
Manufacturer
Manufacturer Product Number
15000
Description
KNIFE CABLE STRIP FIXED BLADE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Knife, Cable Stripping Insulated to 1000V, Includes Cover, Slip Guard 1
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Knife, Cable Stripping
Manufacturer
Wiha
Features
Insulated to 1000V, Includes Cover, Slip Guard
Packaging
Box
Weight
0.23 lb (104.33 g)
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
3489,04333 Kč1 467,13 Kč
Manufacturers Standard Package
Unit Price without VAT:489,04333 Kč
Unit Price with VAT:591,74243 Kč