Extension Square 3/8" 5.00" (127.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Extension Square 3/8" 5.00" (127.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

12856

DigiKey Part Number
431-2501-ND
Manufacturer
Manufacturer Product Number
12856
Description
EXTENSION INSULATED 3/8" X 5"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Extension Square 3/8" 5.00" (127.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Square
Manufacturer
Wiha
Size
3/8"
Packaging
Box
Drive Size
3/8"
Part Status
Active
Length
5.00" (127.0mm)
Tool Type
Extension
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 049,48000 Kč1 049,48 Kč
Unit Price without VAT:1 049,48000 Kč
Unit Price with VAT:1 269,87080 Kč