cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T150D

DigiKey Part Number
2155-T150D-ND
Manufacturer
Manufacturer Product Number
T150D
Description
T150D ADJ SS MINI TEMP SWITCH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Thermostat Cylindrical Probe, Stainless Steel Wire Leads
Product Attributes
Type
Description
Select All
Category
Manufacturer
Whitman Controls, LLC
Series
-
Packaging
Box
Part Status
Active
Circuit
-
Switching Temperature
-
Reset Temperature
-
Current Rating - AC
-
Current Rating - DC
-
Tolerance
-
Switching Cycles
-
Termination Style
Wire Leads
Mounting Type
Free Hanging
Package / Case
Cylindrical Probe, Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 396,17000 Kč4 396,17 Kč
Manufacturers Standard Package
Unit Price without VAT:4 396,17000 Kč
Unit Price with VAT:5 319,36570 Kč