
96069805 | |
|---|---|
DigiKey Part Number | 2582-96069805-ND |
Manufacturer | |
Manufacturer Product Number | 96069805 |
Description | FIXING BRACKET BK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Cap |
Datasheet | Datasheet |
EDA/CAD Models | 96069805 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WERMA USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cap | |
Lamp Type | - | |
Light Color | - | |
Function - Lighting | - | |
Function - Audible | Non-Audible | |
Voltage - Supply | - | |
Features | - | |
Termination Style | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 605,03750 Kč | 2 420,15 Kč |
| Unit Price without VAT: | 605,03750 Kč |
|---|---|
| Unit Price with VAT: | 732,09538 Kč |


