Stack Light Mounting Base Integrated Tube
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Stack Light Mounting Base Integrated Tube
eSIGN | The new benchmark in industrial signaling
WERMA eSIGN | The new benchmark in industrial signalling

96000064

DigiKey Part Number
2582-96000064-ND
Manufacturer
Manufacturer Product Number
96000064
Description
BASE WITH TUBE NEMA 4X
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Stack Light Mounting Base Integrated Tube
Datasheet
 Datasheet
EDA/CAD Models
96000064 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WERMA USA Inc.
Series
Packaging
Box
Part Status
Active
Type
Mounting Base
Lamp Type
-
Light Color
-
Function - Lighting
-
Function - Audible
-
Voltage - Supply
-
Features
Integrated Tube
Termination Style
-
Ingress Protection
-
Operating Temperature
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1932,10000 Kč932,10 Kč
Manufacturers Standard Package
Unit Price without VAT:932,10000 Kč
Unit Price with VAT:1 127,84100 Kč