Introducing the RST 56 signal tower by WERMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

68659035

DigiKey Part Number
2582-68659035-ND
Manufacturer
Manufacturer Product Number
68659035
Description
RST56 WH/BU/GN/YE/RD/BUZZER 24V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Stack Light Complete Unit Blue, Green, Red, White, Yellow LED Spring Terminal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WERMA USA Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Complete Unit
Number of Stacks
5
Lamp Type
LED
Light Color
Blue, Green, Red, White, Yellow
Function - Lighting
Steady
Function - Audible
Pulse
Voltage - Supply
24VDC
Features
-
Termination Style
Spring Terminal
Ingress Protection
IP66/IP69K - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-40°C ~ 50°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 353,15000 Kč6 353,15 Kč
Manufacturers Standard Package
Unit Price without VAT:6 353,15000 Kč
Unit Price with VAT:7 687,31150 Kč