
68648315 | |
|---|---|
DigiKey Part Number | 2582-68648315-ND |
Manufacturer | |
Manufacturer Product Number | 68648315 |
Description | RST56 BUILT-IN 24V BU/GN/YE/RD/B |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Blue, Green, Red, Yellow LED Connector, M12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WERMA USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Complete Unit | |
Number of Stacks | 4 | |
Lamp Type | LED | |
Light Color | Blue, Green, Red, Yellow | |
Function - Lighting | Steady | |
Function - Audible | - | |
Voltage - Supply | 24VDC | |
Features | - | |
Termination Style | Connector, M12 | |
Ingress Protection | IP66/IP69K - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 50°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 504,21000 Kč | 5 504,21 Kč |
| Unit Price without VAT: | 5 504,21000 Kč |
|---|---|
| Unit Price with VAT: | 6 660,09410 Kč |

