


68637135 | |
|---|---|
DigiKey Part Number | 2582-68637135-ND |
Manufacturer | |
Manufacturer Product Number | 68637135 |
Description | RST56 GN/YE/RD/FEET/BUZZER 24V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Green, Red, Yellow LED Spring Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WERMA USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Complete Unit | |
Number of Stacks | 3 | |
Lamp Type | LED | |
Light Color | Green, Red, Yellow | |
Function - Lighting | Steady | |
Function - Audible | Pulse | |
Voltage - Supply | 24VDC | |
Features | - | |
Termination Style | Spring Terminal | |
Ingress Protection | IP66/IP69K - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 50°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 259,58000 Kč | 5 259,58 Kč |
| Unit Price without VAT: | 5 259,58000 Kč |
|---|---|
| Unit Price with VAT: | 6 364,09180 Kč |

