Introducing the RST 56 signal tower by WERMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

68626035

DigiKey Part Number
2582-68626035-ND
Manufacturer
Manufacturer Product Number
68626035
Description
RST56 GN/RD/BUZZER 24V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Stack Light Complete Unit Green, Red LED Spring Terminal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WERMA USA Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Complete Unit
Number of Stacks
2
Lamp Type
LED
Light Color
Green, Red
Function - Lighting
Steady
Function - Audible
Pulse
Voltage - Supply
24VDC
Features
-
Termination Style
Spring Terminal
Ingress Protection
IP66/IP69K - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-40°C ~ 50°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 763,89000 Kč3 763,89 Kč
Manufacturers Standard Package
Unit Price without VAT:3 763,89000 Kč
Unit Price with VAT:4 554,30690 Kč