
65792055 | |
|---|---|
DigiKey Part Number | 2582-65792055-ND |
Manufacturer | |
Manufacturer Product Number | 65792055 |
Description | ESIGN 6 SEGMENTS WH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit LED Connector, M12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WERMA USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Complete Unit | |
Number of Stacks | 6 | |
Lamp Type | LED | |
Light Color | - | |
Function - Lighting | Double Flashing | |
Function - Audible | - | |
Voltage - Supply | 24VDC | |
Features | - | |
Termination Style | Connector, M12 | |
Ingress Protection | IP66/IP69K - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -30°C ~ 60°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 185,94000 Kč | 7 185,94 Kč |
| Unit Price without VAT: | 7 185,94000 Kč |
|---|---|
| Unit Price with VAT: | 8 694,98740 Kč |

