



65751055 | |
|---|---|
DigiKey Part Number | 2582-65751055-ND |
Manufacturer | |
Manufacturer Product Number | 65751055 |
Description | COMPLETE UNIT CLEAR LED FLASH |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Clear LED Connector, M12 |
Datasheet | Datasheet |
EDA/CAD Models | 65751055 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WERMA USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Complete Unit | |
Number of Stacks | 1 | |
Lamp Type | LED | |
Light Color | Clear | |
Function - Lighting | Flashing | |
Function - Audible | - | |
Voltage - Supply | 19.2 ~ 28.8VDC | |
Features | - | |
Termination Style | Connector, M12 | |
Ingress Protection | IP66/IP69K - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -30°C ~ 60°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 679,93000 Kč | 11 679,93 Kč |
| Unit Price without VAT: | 11 679,93000 Kč |
|---|---|
| Unit Price with VAT: | 14 132,71530 Kč |

