Stack Light Complete Unit Clear LED Connector, M12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Stack Light Complete Unit Clear LED Connector, M12
eSIGN | The new benchmark in industrial signaling
WERMA eSIGN | The new benchmark in industrial signalling

65700055

DigiKey Part Number
2582-65700055-ND
Manufacturer
Manufacturer Product Number
65700055
Description
COMPLETE UNIT CLEAR LED FLASH
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Stack Light Complete Unit Clear LED Connector, M12
Datasheet
 Datasheet
EDA/CAD Models
65700055 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WERMA USA Inc.
Series
Packaging
Box
Part Status
Active
Type
Complete Unit
Number of Stacks
1
Lamp Type
LED
Light Color
Clear
Function - Lighting
Flashing
Function - Audible
-
Voltage - Supply
21.6 ~ 26.4VDC
Features
-
Termination Style
Connector, M12
Ingress Protection
IP66/IP69K - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-30°C ~ 60°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
19 830,42000 Kč9 830,42 Kč
Manufacturers Standard Package
Unit Price without VAT:9 830,42000 Kč
Unit Price with VAT:11 894,80820 Kč