


64752055 | |
|---|---|
DigiKey Part Number | 2582-64752055-ND |
Manufacturer | |
Manufacturer Product Number | 64752055 |
Description | OPTICAL ELEMENT BLUE LED DBL FL |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Stack Light Optical Element Blue LED |
Datasheet | Datasheet |
EDA/CAD Models | 64752055 Models |
Category | Lamp Type LED |
Manufacturer WERMA USA Inc. | Light Color Blue |
Series | Function - Lighting Double Flashing |
Packaging Box | Voltage - Supply 24VDC |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Optical Element | Operating Temperature -30°C ~ 60°C |
Number of Stacks 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 365,00000 Kč | 2 365,00 Kč |
| Unit Price without VAT: | 2 365,00000 Kč |
|---|---|
| Unit Price with VAT: | 2 861,65000 Kč |

