


64713075 | |
|---|---|
DigiKey Part Number | 2582-64713075-ND |
Manufacturer | |
Manufacturer Product Number | 64713075 |
Description | OPTICAL ELEMENT RED LED DBL FL |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Stack Light Optical Element Red LED |
Datasheet | Datasheet |
EDA/CAD Models | 64713075 Models |
Category | Lamp Type LED |
Manufacturer WERMA USA Inc. | Light Color Red |
Series | Function - Lighting Double Flashing |
Packaging Box | Voltage - Supply 24VAC/DC |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Optical Element | Operating Temperature -30°C ~ 60°C |
Number of Stacks 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 1 261,03500 Kč | 2 522,07 Kč |
| Unit Price without VAT: | 1 261,03500 Kč |
|---|---|
| Unit Price with VAT: | 1 525,85235 Kč |

