Stack Light Optical Element Red LED Spring Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Stack Light Optical Element Red LED Spring Terminal
EvoSIGNAL | Modular, Simple, and Clear

46011075

DigiKey Part Number
2582-46011075-ND
Manufacturer
Manufacturer Product Number
46011075
Description
COMPLETE UNIT RED LED DBL FL
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Stack Light Optical Element Red LED Spring Terminal
Datasheet
 Datasheet
EDA/CAD Models
46011075 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WERMA USA Inc.
Series
Packaging
Box
Part Status
Active
Type
Optical Element
Number of Stacks
1
Lamp Type
LED
Light Color
Red
Function - Lighting
Double Flashing
Function - Audible
-
Voltage - Supply
24VAC/DC
Features
-
Termination Style
Spring Terminal
Ingress Protection
IP66 - Dust Tight, Water Resistant
Operating Temperature
-30°C ~ 60°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 066,13000 Kč3 066,13 Kč
Manufacturers Standard Package
Unit Price without VAT:3 066,13000 Kč
Unit Price with VAT:3 710,01730 Kč