LineLIGHT Fusion - the new integrated signalling solution by WERMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30010023

DigiKey Part Number
2582-30010023-ND
Manufacturer
Manufacturer Product Number
30010023
Description
LINELIGHT FUSION 450 24V RGB CLI
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Stack Light Complete Unit Blue, Green, Red, Turquoise, Violet, White, Yellow LED Connector, M12
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WERMA USA Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Complete Unit
Number of Stacks
1
Lamp Type
LED
Light Color
Blue, Green, Red, Turquoise, Violet, White, Yellow
Function - Lighting
Steady
Function - Audible
-
Voltage - Supply
24VDC
Features
-
Termination Style
Connector, M12
Ingress Protection
IP54/IP65 - Dust Protected, Dust Tight, Water Resistant
Operating Temperature
-30°C ~ 50°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 616,34000 Kč5 616,34 Kč
Manufacturers Standard Package
Unit Price without VAT:5 616,34000 Kč
Unit Price with VAT:6 795,77140 Kč