
30010005 | |
|---|---|
DigiKey Part Number | 2582-30010005-ND |
Manufacturer | |
Manufacturer Product Number | 30010005 |
Description | LINELIGHT FUSION 200 24V RGB CLI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Blue, Green, Red, Turquoise, Violet, White, Yellow LED Connector, M12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WERMA USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Complete Unit | |
Number of Stacks | 1 | |
Lamp Type | LED | |
Light Color | Blue, Green, Red, Turquoise, Violet, White, Yellow | |
Function - Lighting | Steady | |
Function - Audible | - | |
Voltage - Supply | 24VDC | |
Features | - | |
Termination Style | Connector, M12 | |
Ingress Protection | IP54/IP65 - Dust Protected, Dust Tight, Water Resistant | |
Operating Temperature | -30°C ~ 50°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 618,80000 Kč | 3 618,80 Kč |
| Unit Price without VAT: | 3 618,80000 Kč |
|---|---|
| Unit Price with VAT: | 4 378,74800 Kč |

