26151060
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26151060
EvoSIGNAL | Modular, Simple, and Clear

26154060

DigiKey Part Number
2582-26154060-ND
Manufacturer
Manufacturer Product Number
26154060
Description
COMPLETE UNIT BLUE LED ROT
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Stack Light Optical Element Blue LED Spring Terminal
Datasheet
 Datasheet
EDA/CAD Models
26154060 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WERMA USA Inc.
Series
Packaging
Box
Part Status
Active
Type
Optical Element
Number of Stacks
1
Lamp Type
LED
Light Color
Blue
Function - Lighting
Rotating
Function - Audible
-
Voltage - Supply
115 ~ 230VAC
Features
-
Termination Style
Spring Terminal
Ingress Protection
IP66 - Dust Tight, Water Resistant
Operating Temperature
-30°C ~ 60°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 685,16000 Kč3 685,16 Kč
Manufacturers Standard Package
Unit Price without VAT:3 685,16000 Kč
Unit Price with VAT:4 459,04360 Kč