26111060
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26111060

26112070

DigiKey Part Number
2582-26112070-ND
Manufacturer
Manufacturer Product Number
26112070
Description
COMPLETE UNIT RED LED DBL FL
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Stack Light Optical Element Red LED Spring Terminal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WERMA USA Inc.
Series
Packaging
Box
Part Status
Active
Type
Optical Element
Number of Stacks
1
Lamp Type
LED
Light Color
Red
Function - Lighting
Double Flashing
Function - Audible
-
Voltage - Supply
12 ~ 24VAC/DC
Features
-
Termination Style
Spring Terminal
Ingress Protection
IP66 - Dust Tight, Water Resistant
Operating Temperature
-30°C ~ 60°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 246,98000 Kč3 246,98 Kč
Manufacturers Standard Package
Unit Price without VAT:3 246,98000 Kč
Unit Price with VAT:3 928,84580 Kč