


26070003 | |
|---|---|
DigiKey Part Number | 2582-26070003-ND |
Manufacturer | |
Manufacturer Product Number | 26070003 |
Description | EVOSIGNAL; MINI BEACON; ADAPTER; |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Stack Light Mounting Adapter |
Datasheet | Datasheet |
EDA/CAD Models | 26070003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WERMA USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Mounting Adapter | |
Lamp Type | - | |
Light Color | - | |
Function - Lighting | - | |
Function - Audible | - | |
Voltage - Supply | - | |
Features | - | |
Termination Style | - | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Operating Temperature | -30°C ~ 60°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 333,87000 Kč | 333,87 Kč |
| Unit Price without VAT: | 333,87000 Kč |
|---|---|
| Unit Price with VAT: | 403,98270 Kč |

