Stack Light Beacon Green, Red, Yellow LED Connector, M12, 5-pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Stack Light Beacon Green, Red, Yellow LED Connector, M12, 5-pin
WERMA Multicolour Beacons - Introducing the MC Beacon Variants

24042055

DigiKey Part Number
2582-24042055-ND
Manufacturer
Manufacturer Product Number
24042055
Description
COMPLETE UNIT WHT LED
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Stack Light Beacon Green, Red, Yellow LED Connector, M12, 5-pin
Datasheet
 Datasheet
EDA/CAD Models
24042055 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WERMA USA Inc.
Series
Packaging
Box
Part Status
Active
Type
Beacon
Number of Stacks
1
Lamp Type
LED
Light Color
Green, Red, Yellow
Function - Lighting
Steady
Function - Audible
-
Voltage - Supply
24VDC
Features
-
Termination Style
Connector, M12, 5-pin
Ingress Protection
IP69K - Dust Tight, Waterproof
Operating Temperature
-20°C ~ 50°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 703,57000 Kč1 703,57 Kč
Manufacturers Standard Package
Unit Price without VAT:1 703,57000 Kč
Unit Price with VAT:2 061,31970 Kč