WERMA Multicolour Beacons - Introducing the MC Beacon Variants
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24028055

DigiKey Part Number
2582-24028055-ND
Manufacturer
Manufacturer Product Number
24028055
Description
MC55 TOUCH 24VDC PNP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Round, Button, Flush SPST-NO Panel Mount, Front 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WERMA USA Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Actuator Type
Round, Button, Flush
Circuit
SPST-NO
Switch Function
Off-Mom
Illumination Type, Color
LED, Green/Red/Yellow
Features
-
Voltage - Supply
24VDC
Response Time
5ms
Termination Style
Connector (M12)
Panel Cutout Dimensions
-
Operating Temperature
-20°C ~ 50°C
Ingress Protection
IP65/IP69K - Dust Tight, Water Resistant, Waterproof
Approval Agency
CE
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 411,34000 Kč3 411,34 Kč
Manufacturers Standard Package
Unit Price without VAT:3 411,34000 Kč
Unit Price with VAT:4 127,72140 Kč