
24026055 | |
|---|---|
DigiKey Part Number | 2582-24026055-ND |
Manufacturer | |
Manufacturer Product Number | 24026055 |
Description | MC55 TOUCH 24VDC NPN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round, Button, Flush SPST-NO Panel Mount, Front 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WERMA USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Actuator Type | Round, Button, Flush | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Illumination Type, Color | LED, Green/Red/Yellow | |
Features | - | |
Voltage - Supply | 24VDC | |
Response Time | 5ms | |
Termination Style | Connector (M12) | |
Panel Cutout Dimensions | - | |
Operating Temperature | -20°C ~ 50°C | |
Ingress Protection | IP65/IP69K - Dust Tight, Water Resistant, Waterproof | |
Approval Agency | CE | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 411,34000 Kč | 3 411,34 Kč |
| Unit Price without VAT: | 3 411,34000 Kč |
|---|---|
| Unit Price with VAT: | 4 127,72140 Kč |

