


24024055 | |
|---|---|
DigiKey Part Number | 2582-24024055-ND |
Manufacturer | |
Manufacturer Product Number | 24024055 |
Description | COMPLETE UNIT LED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Stack Light Optical Element Green, Red, Yellow LED Connector |
Datasheet | Datasheet |
EDA/CAD Models | 24024055 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WERMA USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Optical Element | |
Number of Stacks | 1 | |
Lamp Type | LED | |
Light Color | Green, Red, Yellow | |
Function - Lighting | Steady | |
Function - Audible | Pulse | |
Voltage - Supply | 24VDC | |
Features | - | |
Termination Style | Connector | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -20°C ~ 50°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 362,90000 Kč | 2 362,90 Kč |
| Unit Price without VAT: | 2 362,90000 Kč |
|---|---|
| Unit Price with VAT: | 2 859,10900 Kč |

