Stack Light Optical Element Blue, Green, Red, Turquoise, Violet, White, Yellow LED Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Stack Light Optical Element Blue, Green, Red, Turquoise, Violet, White, Yellow LED Connector
WERMA Multicolour Beacons - Introducing the MC Beacon Variants

24012050

DigiKey Part Number
2582-24012050-ND
Manufacturer
Manufacturer Product Number
24012050
Description
COMPLETE UNIT MULT COLOR STEADY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Stack Light Optical Element Blue, Green, Red, Turquoise, Violet, White, Yellow LED Connector
Datasheet
 Datasheet
EDA/CAD Models
24012050 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WERMA USA Inc.
Series
Packaging
Box
Part Status
Active
Type
Optical Element
Number of Stacks
1
Lamp Type
LED
Light Color
Blue, Green, Red, Turquoise, Violet, White, Yellow
Function - Lighting
Steady
Function - Audible
-
Voltage - Supply
10 ~ 30VDC
Features
-
Termination Style
Connector
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-20°C ~ 50°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 514,93000 Kč2 514,93 Kč
Manufacturers Standard Package
Unit Price without VAT:2 514,93000 Kč
Unit Price with VAT:3 043,06530 Kč