
WMQH-6-12.4-S | |
|---|---|
DigiKey Part Number | 5849-WMQH-6-12.4-S-ND |
Manufacturer | |
Manufacturer Product Number | WMQH-6-12.4-S |
Description | QUADRATURE HYBRID 6-12.4GHZ SMA |
Customer Reference | |
Detailed Description | RF Power Divider Isolation (Typ) 17dB, 6° Imbalance (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Werbel Microwave LLC | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Insertion Loss | 3.6dB | |
Specifications | Isolation (Typ) 17dB, 6° Imbalance (Max) | |
Size / Dimension | - | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 905,87000 Kč | 11 905,87 Kč |
| Unit Price without VAT: | 11 905,87000 Kč |
|---|---|
| Unit Price with VAT: | 14 406,10270 Kč |

