
WM4PD-0.5-6-S1 | |
|---|---|
DigiKey Part Number | 5849-WM4PD-0.5-6-S1-ND |
Manufacturer | |
Manufacturer Product Number | WM4PD-0.5-6-S1 |
Description | POWER DIV 4 WAY 0.5-6 GHZ FRONT |
Customer Reference | |
Detailed Description | RF Power Divider 500 MHz ~ 6 GHz Isolation (Typ) 23dB, Return Loss (Typ) 19.1dB, Imbalance (Typ) 4° Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Werbel Microwave LLC | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Insertion Loss | 1.0dB | |
Frequency | 500 MHz ~ 6 GHz | |
Specifications | Isolation (Typ) 23dB, Return Loss (Typ) 19.1dB, Imbalance (Typ) 4° | |
Size / Dimension | 3.480" L x 3.480" W x 0.550" H (88.40mm x 88.40mm x 14.00mm) | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 832,25000 Kč | 7 832,25 Kč |
| Unit Price without VAT: | 7 832,25000 Kč |
|---|---|
| Unit Price with VAT: | 9 477,02250 Kč |

