RF Power Divider 400 MHz ~ 7.2 GHz Isolation (Typ) 22dB, Return Loss (Typ) 24dB, Imbalance (Typ) 3.5° Module, SMA Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WM4PD-0.4-7.2-S

DigiKey Part Number
5849-WM4PD-0.4-7.2-S-ND
Manufacturer
Manufacturer Product Number
WM4PD-0.4-7.2-S
Description
POWER DIV 4 WAY 0.4-7.2GHZ SMA
Customer Reference
Detailed Description
RF Power Divider 400 MHz ~ 7.2 GHz Isolation (Typ) 22dB, Return Loss (Typ) 24dB, Imbalance (Typ) 3.5° Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Werbel Microwave LLC
Series
Packaging
Retail Package
Part Status
Active
Insertion Loss
1.4dB
Frequency
400 MHz ~ 7.2 GHz
Specifications
Isolation (Typ) 22dB, Return Loss (Typ) 24dB, Imbalance (Typ) 3.5°
Size / Dimension
3.200" L x 3.800" W x 0.550" H (81.30mm x 96.50mm x 14.00mm)
Package / Case
Module, SMA Connectors
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 76
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Werbel Microwave LLC
A separate 3 149,70 Kč flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
16 698,36000 Kč6 698,36 Kč
Unit Price without VAT:6 698,36000 Kč
Unit Price with VAT:8 105,01560 Kč