
WM2PD-2-18-S | |
|---|---|
DigiKey Part Number | 5849-WM2PD-2-18-S-ND |
Manufacturer | |
Manufacturer Product Number | WM2PD-2-18-S |
Description | POWER DIV 2 WAY 2-18GHZ SMA |
Customer Reference | |
Detailed Description | RF Power Divider 2 GHz ~ 18 GHz Isolation (Typ) 18dB, Return Loss (Typ) 16dB, Imbalance (Typ) 2° Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Werbel Microwave LLC | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Insertion Loss | 0.5dB | |
Frequency | 2 GHz ~ 18 GHz | |
Specifications | Isolation (Typ) 18dB, Return Loss (Typ) 16dB, Imbalance (Typ) 2° | |
Size / Dimension | 2.250" L x 1.000" W x 0.380" H (57.20mm x 25.40mm x 9.70mm) | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 110,42000 Kč | 6 110,42 Kč |
| Unit Price without VAT: | 6 110,42000 Kč |
|---|---|
| Unit Price with VAT: | 7 393,60820 Kč |


