
WM2PD-0.5-6-N | |
|---|---|
DigiKey Part Number | 5849-WM2PD-0.5-6-N-ND |
Manufacturer | |
Manufacturer Product Number | WM2PD-0.5-6-N |
Description | POWER DIV 2 WAY 0.5-6GHZ N |
Customer Reference | |
Detailed Description | RF Power Divider 500 MHz ~ 6 GHz Isolation (Typ) 22.5dB, Return Loss (Typ) 19.8dB, Imbalance (Typ) 2° N-Type In-Line Module |
Datasheet | Datasheet |
Category | Insertion Loss 0.8dB |
Manufacturer Werbel Microwave LLC | Frequency 500 MHz ~ 6 GHz |
Series | Specifications Isolation (Typ) 22.5dB, Return Loss (Typ) 19.8dB, Imbalance (Typ) 2° |
Packaging Retail Package | Size / Dimension 3.250" L x 2.460" W x 0.750" H (82.60mm x 62.50mm x 19.10mm) |
Part Status Active | Package / Case N-Type In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 213,88000 Kč | 5 213,88 Kč |
| Unit Price without VAT: | 5 213,88000 Kč |
|---|---|
| Unit Price with VAT: | 6 308,79480 Kč |


