
05074750001 | |
|---|---|
DigiKey Part Number | 5627-05074750001-ND |
Manufacturer | |
Manufacturer Product Number | 05074750001 |
Description | SERIES 7400 VDE KRAFTFORM ADJUST |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hex Handle, Bit Holding 9mm Drive 7.56" (192.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wera Tools NA Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Handle, Bit Holding | |
Tip Type | Hex | |
Tip Size | - | |
Drive Size | 9mm | |
Length - Overall | 7.56" (192.0mm) | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 134,93000 Kč | 4 134,93 Kč |
| 5 | 3 832,59600 Kč | 19 162,98 Kč |
| 10 | 3 709,46500 Kč | 37 094,65 Kč |
| 25 | 3 552,85320 Kč | 88 821,33 Kč |
| Unit Price without VAT: | 4 134,93000 Kč |
|---|---|
| Unit Price with VAT: | 5 003,26530 Kč |











