New at DigiKey
1/4" Hex Handle, Torque 1/4" Drive 4.13" (105.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05074720001

DigiKey Part Number
5627-05074720001-ND
Manufacturer
Manufacturer Product Number
05074720001
Description
7400 IMPERIAL SERIES KRAFTFORM T
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
1/4" Hex Handle, Torque 1/4" Drive 4.13" (105.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Hex
Manufacturer
Wera Tools NA Inc.
Tip Size
1/4"
Packaging
Bulk
Drive Size
1/4"
Part Status
Active
Length - Overall
4.13" (105.0mm)
Tool Type
Handle, Torque
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 071,79000 Kč2 071,79 Kč
51 920,20800 Kč9 601,04 Kč
101 858,45400 Kč18 584,54 Kč
251 835,07560 Kč45 876,89 Kč
Manufacturers Standard Package
Unit Price without VAT:2 071,79000 Kč
Unit Price with VAT:2 506,86590 Kč