Handle Square 1/4" 3.44" (87.2mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05073230001

DigiKey Part Number
5627-05073230001-ND
Manufacturer
Manufacturer Product Number
05073230001
Description
8001 A ZYKLOP MINI 1 BIT RATCHET
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Handle Square 1/4" 3.44" (87.2mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wera Tools NA Inc.
Series
-
Packaging
Retail Package
Part Status
Active
Tool Type
Handle
Tip Type
Square
Size
1/4"
Drive Size
1/4"
Length
3.44" (87.2mm)
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
11 030,79000 Kč1 030,79 Kč
5955,36800 Kč4 776,84 Kč
10924,62600 Kč9 246,26 Kč
25885,53600 Kč22 138,40 Kč
Manufacturers Standard Package
Unit Price without VAT:1 030,79000 Kč
Unit Price with VAT:1 247,25590 Kč