
05051462001 | |
|---|---|
DigiKey Part Number | 5627-05051462001-ND |
Manufacturer | |
Manufacturer Product Number | 05051462001 |
Description | 816 R BITHOLDING SCREWDRIVER WIT |
Customer Reference | |
Detailed Description | Hex Handle, Bit Holding 1/4" Drive 4.72" (120.0mm) |
Datasheet | Datasheet |
Category | Tool Type Handle, Bit Holding |
Manufacturer Wera Tools NA Inc. | Tip Type Hex |
Packaging Box | Drive Size 1/4" |
Part Status Active | Length - Overall 4.72" (120.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 571,02000 Kč | 571,02 Kč |
| 5 | 529,23000 Kč | 2 646,15 Kč |
| 10 | 512,16900 Kč | 5 121,69 Kč |
| 25 | 490,51320 Kč | 12 262,83 Kč |
| Unit Price without VAT: | 571,02000 Kč |
|---|---|
| Unit Price with VAT: | 690,93420 Kč |


