1/4" Hex Bit, Insert 1/4" Drive 1.18" (30.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05042750001

DigiKey Part Number
5627-05042750001-ND
Manufacturer
Manufacturer Product Number
05042750001
Description
784 A 1/4" ADAPTOR WITH QUICK-RE
Customer Reference
Detailed Description
1/4" Hex Bit, Insert 1/4" Drive 1.18" (30.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wera Tools NA Inc.
Series
-
Packaging
Box
Part Status
Active
Tool Type
Bit, Insert
Tip Type
Hex
Tip Size
1/4"
Drive Size
1/4"
Length - Overall
1.18" (30.0mm)
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1580,80000 Kč580,80 Kč
5538,22000 Kč2 691,10 Kč
10520,87600 Kč5 208,76 Kč
25498,84520 Kč12 471,13 Kč
Unit Price without VAT:580,80000 Kč
Unit Price with VAT:702,76800 Kč