Hex Key L-Key 3mm 2.48" (63.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05021020001

DigiKey Part Number
5627-05021020001-ND
Manufacturer
Manufacturer Product Number
05021020001
Description
HEX L-KEY 3MM
Customer Reference
Detailed Description
Hex Key L-Key 3mm 2.48" (63.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wera Tools NA Inc.
Series
-
Packaging
Box
Part Status
Active
Tool Type
L-Key
Tip Type
Hex
Size
3mm
Length - Overall
2.48" (63.0mm)
Features
Chrome Finish
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1020,15800 Kč201,58 Kč
Unit Price without VAT:20,15800 Kč
Unit Price with VAT:24,39118 Kč