Wrench Set Wrench 5.5mm ~ 32mm Assorted Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05020232001

DigiKey Part Number
5627-05020232001-ND
Manufacturer
Manufacturer Product Number
05020232001
Description
6003 JOKER 22 SET 1 COMBINATION
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Wrench Set Wrench 5.5mm ~ 32mm Assorted Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wera Tools NA Inc.
Series
-
Packaging
Retail Package
Part Status
Active
Tool Type
Wrench Set
Measurement Type
Metric
End - Size
5.5mm ~ 32mm
Length
Assorted
Finish
-
End Detail
Offset 15°
Torque
-
Features
Ratcheting
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
111 426,06000 Kč11 426,06 Kč
510 591,60200 Kč52 958,01 Kč
1010 498,79000 Kč104 987,90 Kč
Manufacturers Standard Package
Unit Price without VAT:11 426,06000 Kč
Unit Price with VAT:13 825,53260 Kč